Part Details for R87T-A6A15H-WR by OMRON Corporation
Overview of R87T-A6A15H-WR by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for R87T-A6A15H-WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R87TA6A15HWR
|
Avnet Americas | AC Fan Ball Bearing 200V to 230V 0.145A/0.115A 15W to 22W 50Hz/60Hz 2550RPM/2900RPM 95.35CFM/113.01CFM 42dB/46dB Flange Mount - Bulk (Alt: R87TA6A15HWR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4236 / $105.8185 | Buy Now |
DISTI #
653-R87T-A6A15H-WR
|
Mouser Electronics | AC Fans Tube Axial Fan RoHS: Compliant | 8 |
|
$109.6300 / $120.2300 | Buy Now |
DISTI #
R87TA6A15HWR
|
Avnet Americas | AC Fan Ball Bearing 200V to 230V 0.145A/0.115A 15W to 22W 50Hz/60Hz 2550RPM/2900RPM 95.35CFM/113.01CFM 42dB/46dB Flange Mount - Bulk (Alt: R87TA6A15HWR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4236 / $105.8185 | Buy Now |
DISTI #
000000000003125516
|
Sager | AC Fans Tube Axial Fan Min Qty: 1 | 0 |
|
$100.6600 / $116.9000 | Buy Now |
Part Details for R87T-A6A15H-WR
R87T-A6A15H-WR CAD Models
R87T-A6A15H-WR Part Data Attributes:
|
R87T-A6A15H-WR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
R87T-A6A15H-WR
OMRON Corporation
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Airflow | 95.34 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | AXIAL | |
Height | 119.5 mm | |
Length | 119.5 mm | |
Noise | 42 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 7.64 mmH2O | |
Rated Current | 0.15 A | |
Rated Power | 22 W | |
Rated Voltage | 230 V | |
Speed | 2550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 650 g | |
Width | 38 mm |