Part Details for R88M-1M7K515C-S2 by OMRON Corporation
Overview of R88M-1M7K515C-S2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1M7K515C-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88M1M7K515CS2
|
Avnet Americas | - Bulk (Alt: R88M1M7K515CS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R88M1M7K515CS2
|
Avnet Americas | - Bulk (Alt: R88M1M7K515CS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R88M-1M7K515C-S2
|
TME | Motor: servo motor, with encoder, 7.5kW, 400VAC, R88M, 1500rpm Min Qty: 1 | 0 |
|
$6,090.5800 | RFQ |