Part Details for R88M-K20030S by OMRON Industrial Automation
Overview of R88M-K20030S by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K20030S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0110
|
Newark | 200W,120V,3000Rpm Abs G5 Mtr |Omron Industrial Automation R88M-K20030S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,283.5700 / $1,472.8200 | Buy Now |
DISTI #
R88M-K20030S-ND
|
DigiKey | SERVOMOTOR 3000 RPM 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,172.7700 | Buy Now |
DISTI #
71181880
|
RS | 200W,120V,3000rpm ABS G5 Mtr | Omron Automation R88M-K20030S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,288.5200 / $1,356.3400 | RFQ |