Part Details for R90C-4B21-KQ by Banner Engineering Corp
Overview of R90C-4B21-KQ by Banner Engineering Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R90C-4B21-KQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5465
|
Newark | Signal Converter, 4-Ch, Digital, 30Vdc, Signal Conditioner Input:Digital, Signal Conditioner Output:Digital, No. Of Output Channels:4Channels, Accuracy:-, Output Accuracy:-, Supply Voltage:30Vdc, No. Of Channels:4 Channel Rohs Compliant: Yes |Banner Engineering R90C-4B21-KQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$268.9700 | Buy Now |
DISTI #
2170-R90C-4B21-KQ-ND
|
DigiKey | IO-LINK HUB, DISCRETE Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$215.0000 | Buy Now |
DISTI #
778-R90C-4B21-KQ
|
Mouser Electronics | Interface Modules R90C Series: 4 Port Discrete IO-Link Hub, IO-link Interface, 4-pin M12 QDs RoHS: Compliant | 11 |
|
$215.0000 | Buy Now |
DISTI #
3955493
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$254.8970 | Buy Now |
DISTI #
3955493
|
Farnell | SIGNAL CONVERTER, 4-CH, DIGITAL, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$283.6328 | Buy Now |
|
Neutron USA | Interface Modules R90C Series: 4 Port Discrete IO-Link Hub, IO-link Interface, 4-pin M12 QDs | 27 |
|
$474.0800 | Buy Now |