Part Details for R928111 by Radiall
Overview of R928111 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R928111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R0726
|
Newark | Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Red, 750 Vrms, 5 A, 100 Mm Rohs Compliant: Yes |Radiall R928111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 / $9.9600 | Buy Now |
DISTI #
1702089
|
element14 Asia-Pacific | TEST LEAD, RED, 100MM, 750V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$5.2591 / $6.5018 | Buy Now |
DISTI #
1702089
|
Farnell | TEST LEAD, RED, 100MM, 750V, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 0 |
|
$5.2482 / $6.4911 | Buy Now |