Part Details for R941461000 by Radiall
Overview of R941461000 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R941461000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6255
|
Newark | Banana Plug, Stackable, 30A, Clamp, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:30A, Voltage Rating:750V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Radiall R941461000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 462 |
|
$8.7200 / $13.3400 | Buy Now |
DISTI #
2201-R941461000-ND
|
DigiKey | BANANA STACKABLE RED Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
68 In Stock |
|
$9.1747 / $15.1800 | Buy Now |
DISTI #
R941461000
|
Avnet Americas | BANANA / 4MM SERIE MALE BDR4 STACKABABLE QUICK GRIP RED - Bulk (Alt: R941461000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5620 / $13.4460 | Buy Now |
DISTI #
501-R941461000
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 4MM SERIE MALE BDR4 STACKABABLE QUICK GRIP RED RoHS: Compliant | 68 |
|
$10.8200 / $16.6000 | Buy Now |
DISTI #
R941461000
|
Avnet Americas | BANANA / 4MM SERIE MALE BDR4 STACKABABLE QUICK GRIP RED - Bulk (Alt: R941461000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5620 / $13.4460 | Buy Now |
DISTI #
R941461000
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R941461000
R941461000 CAD Models
R941461000 Part Data Attributes:
|
R941461000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R941461000
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |