Part Details for R941463600 by Radiall
Overview of R941463600 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R941463600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R941463600
|
Avnet Americas | BANANA / 4MM SERIE MALE FEMALE BDR-SR QUICK GRIP BLUE - Bulk (Alt: R941463600) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5620 / $13.4460 | Buy Now |
DISTI #
501-R941463600
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 4MM SERIE MALE FEMALE BDR-SR QUICK GRIP BLUE RoHS: Compliant | 8 |
|
$10.9300 / $16.5900 | Buy Now |
DISTI #
R941463600
|
Avnet Americas | BANANA / 4MM SERIE MALE FEMALE BDR-SR QUICK GRIP BLUE - Bulk (Alt: R941463600) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5620 / $13.4460 | Buy Now |
Part Details for R941463600
R941463600 CAD Models
R941463600 Part Data Attributes:
|
R941463600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R941463600
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |