Part Details for R948310600 by Radiall
Overview of R948310600 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for R948310600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R948310600-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 20" Min Qty: 30 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2260 | Buy Now |
DISTI #
R948310600
|
Avnet Americas | BDSA N 1018 N 50CM BDSA N - Bulk (Alt: R948310600) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $14.3820 | Buy Now |
DISTI #
R948310600
|
Avnet Americas | BDSA N 1018 N 50CM BDSA N - Bulk (Alt: R948310600) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $14.3820 | Buy Now |
DISTI #
R948310600
|
Richardson RFPD | NON-RF CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R948310600
R948310600 CAD Models
R948310600 Part Data Attributes:
|
R948310600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R948310600
Radiall
Interconnection Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 1010, PLUG-PLUG | |
Connector Type | INTERCONNECTION DEVICE |