Part Details for RA-T2X-51E by Ohmite Mfg Co
Overview of RA-T2X-51E by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA-T2X-51E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1811
|
Newark | Heatsink, To-220/218/247, Black, Thermal Resistance:3.5°C/W, Packages Cooled:To-218, To-220, To-247, External Width - Metric:42Mm, External Height - Metric:50.8Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Heat Rohs Compliant: Yes |Ohmite RA-T2X-51E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 204 |
|
$3.0100 / $3.6600 | Buy Now |
DISTI #
92R5229
|
Newark | Heat Sink, Thermal Resistance:3.5°C/W, Packages Cooled:To-218, To-220, To-247, External Width - Metric:42Mm, External Height - Metric:50.8Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Ohmite RA-T2X-51E Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1400 | Buy Now |
DISTI #
RA-T2X-51E-ND
|
DigiKey | HEATSINK TO-218,TO-220,TO-247 Min Qty: 1 Lead time: 24 Weeks Container: Box |
2080 In Stock |
|
$1.6497 / $2.4600 | Buy Now |
DISTI #
588-RA-T2X-51E
|
Mouser Electronics | Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED RoHS: Compliant | 1187 |
|
$2.0800 / $2.4600 | Buy Now |
DISTI #
70024603
|
RS | Heatsink For To-220 218 247 | Ohmite RA-T2X-51E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 294 |
|
$2.7000 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5°C/W Black Anodized RoHS: Compliant |
340 In Stock 4620 Factory Stock |
|
$2.1700 / $3.3000 | Buy Now |
DISTI #
52372567
|
Verical | Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5°C/W Black Anodized RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1337 | Americas - 340 |
|
$3.3206 / $4.3709 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
RA-T2X-51E
|
TTI | Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 40 In Stock |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
RA-T2X-51E
|
TME | Heatsink: extruded, TO218,TO220,TO247, black, L: 25mm, W: 42mm, R Min Qty: 1 | 110 |
|
$2.6600 / $3.3000 | Buy Now |
Part Details for RA-T2X-51E
RA-T2X-51E CAD Models
RA-T2X-51E Part Data Attributes:
|
RA-T2X-51E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RA-T2X-51E
Ohmite Mfg Co
Heat Sink, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 42 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 51 g | |
Width | 25 mm |