Part Details for RA1250H06PCS by Carlo Gavazzi Holding AG
Overview of RA1250H06PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for RA1250H06PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5452
|
Newark | Ssr Sense Zs 110V 50A Pnp, Nc |Carlo Gavazzi RA1250H06PCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.5600 / $152.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$79.2500 / $165.9800 | Buy Now |
Part Details for RA1250H06PCS
RA1250H06PCS CAD Models
RA1250H06PCS Part Data Attributes:
|
RA1250H06PCS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA1250H06PCS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |