Part Details for RA18-250F by Thomas & Betts
Overview of RA18-250F by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA18-250F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33F1362
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Sta-Kon Ra 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Tab Width:0.25" Rohs Compliant: Yes |Abb Thomas & Betts RA18-250F Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 8 |
|
$110.7400 / $120.0400 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Brass F 23.11mm Tin |
629 In Stock |
|
$1.2600 / $1.5500 | Buy Now |
DISTI #
RA18-250F
|
Standard Electric Supply | Thomas & Betts RA18-250F Sta-Kon Female Disconnect. Sta-Kon Female Disconnect, Series: 250, 16 to 14 AWG Conductor, 0.25 in W x 0.032 in THK Tab, Brazed Seam Barrel, Crimp Terminal, 600 VAC, 0.136 in Dia Maximum Insulation, 105 deg C, Brass, Red, Electroplated Tin, 0.91 in L x 0.29 in W, Insulated: Insulated. Additional Description: TB -RA18-250F INS NYL FEM-250 DISC 22-18 LEN .91 .91, TAB. Catalog Description: Nylon Insulated Female Disconnect, Length .91 Inches, Width .29 Inches, Maximum Insulation .136, Tab Size .250x.032, Wire Range #22-#18, Color Red, Copper, Tin Plated. Min Qty: 1 Package Multiple: 1 | 500 |
|
$1.2600 | Buy Now |
DISTI #
1225091
|
element14 Asia-Pacific | TERMINAL, FEMALE DISCONNECT, 0.25IN, RED RoHS: Compliant Min Qty: 1 Container: Pack | 8 |
|
$173.1396 | Buy Now |
DISTI #
1225091
|
Farnell | TERMINAL, FEMALE DISCONNECT, 0.25IN, RED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Pack | 8 |
|
$119.9551 / $130.0272 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG Brass F 23.11mm Tin |
629 In Stock |
|
$1.2600 / $1.5500 | Buy Now |
Part Details for RA18-250F
RA18-250F CAD Models
RA18-250F Part Data Attributes
|
RA18-250F
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA18-250F
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RA18-250F
This table gives cross-reference parts and alternative options found for RA18-250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA18-250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA18-250FM | Wire Terminal | Thomas & Betts | RA18-250F vs RA18-250FM |
RA18-250F | Push-On Terminal, | ABB Installation Products Inc | RA18-250F vs RA18-250F |
RA18-250FPM | Wire Terminal | Thomas & Betts | RA18-250F vs RA18-250FPM |
RA18-250FP | Push-On Terminal, | ABB Installation Products Inc | RA18-250F vs RA18-250FP |