Part Details for RA210-VB-B-2-V by Carling Technologies
Overview of RA210-VB-B-2-V by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA210-VB-B-2-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA210-VB-B-2-V-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk |
80 In Stock |
|
$1.9800 / $2.5900 | Buy Now |
DISTI #
69204625
|
Verical | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2327 | Americas - 80 |
|
$3.4305 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk |
80 In Stock |
|
$1.9800 / $2.5900 | Buy Now |