Part Details for RA2325H06PCS by Carlo Gavazzi Holding AG
Overview of RA2325H06PCS by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RA2325H06PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C5468
|
Newark | 1-Pole Panel Mount Ssr, Zero-Cross Switching With System Monitoring And Normally Closed Pnp Alarm Output, Operating Voltage (Ue): 170 - 250 Vac (650 Vp), Rated Current (Ie): 25 Aac, Control Voltage (Uc): 7 - 32 Vdc, External Supply: |Carlo Gavazzi RA2325H06PCS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.1000 / $118.5100 | Buy Now |
DISTI #
225-RA2325H06PCS
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR SENSE ZS 230V 25A PNP,NC RoHS: Compliant | 12 |
|
$92.0900 / $105.2500 | Buy Now |
DISTI #
70633448
|
RS | Monitoring Relay, Contact Form PNP/NO, Current Rating 25 A, RAS Series | Carlo Gavazzi Inc. RA2325H06PCS RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$82.5700 / $103.2100 | RFQ |
|
Onlinecomponents.com | SSR SENSE ZS 230V 25A PNP RoHS: Compliant |
30 In Stock |
|
$88.0000 / $108.0400 | Buy Now |
DISTI #
51547299
|
Verical | RA2325H06PCS Min Qty: 1 Package Multiple: 1 Date Code: 1705 | Americas - 29 |
|
$104.1920 / $133.2182 | Buy Now |
DISTI #
RA2325H06PCS
|
TME | Relay: solid state, Ucntrl: 20÷32VDC, 25A, 170÷250VAC, -20÷70°C Min Qty: 1 | 0 |
|
$93.9800 / $107.7000 | RFQ |
|
Master Electronics | SSR SENSE ZS 230V 25A PNP RoHS: Compliant |
30 In Stock |
|
$88.0000 / $108.0400 | Buy Now |
Part Details for RA2325H06PCS
RA2325H06PCS CAD Models
RA2325H06PCS Part Data Attributes:
|
RA2325H06PCS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA2325H06PCS
Carlo Gavazzi Holding AG
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |