Part Details for RA258F by L-com Inc
Overview of RA258F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA258F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0974
|
Newark | Adapter, Db25 Rcpt-Rj45 Jack, Panel, In Line Connector A:D Sub, In Line Connector B:Rj45, Connector Type:Adapter, Product Range:Ra Series, Convert From Gender:Receptacle, Convert From Positions:25Positions, Convert To Gender:Jack Rohs Compliant: Yes |L-Com RA258F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3642 |
|
$13.9900 | Buy Now |
DISTI #
5073-RA258F-ND
|
DigiKey | ADAPTOR KIT DB25F/RJ45 JACK Min Qty: 1 Lead time: 11 Weeks Container: Bag |
6 In Stock |
|
$13.5173 / $19.5800 | Buy Now |
DISTI #
70364046
|
RS | ADAPTOR KIT, DB25F/RJ45 JACK | L-com RA258F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Kit | 1 |
|
$13.9900 | Buy Now |
|
Onlinecomponents.com | ADAPTOR KIT DB25F/RJ45 JACK | 0 |
|
$12.2700 / $16.2500 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 25 CONTACTS(SIDE1), 8 CONTACTS(SIDE2), CABLE MOUNT, FEMALE-FEMALE | 65 |
|
$9.9450 / $16.5750 | Buy Now |
DISTI #
RA258F
|
L-com US | Simplify serial data connections by substituting in L-com's economical D-sub to modular adapter kits. Each unit is programmable to your needs by simply inserting the prepared flying leads into the appropriate positions and snapping the connector in place. Designed with all the popular RJ style jacks and D-Sub connectors, these kits are perfect for field technicians who must determine wiring needs, or to use temporarily while waiting for a permanent cable assembly. L-com's unique custom pinning option allows you to let us do the pinning for you with modest minimums. Contact us today with your requirements and start saving money today!. Min Qty: 1 Package Multiple: 1 | 3641 |
|
$11.0500 / $13.9900 | Buy Now |
Part Details for RA258F
RA258F CAD Models
RA258F Part Data Attributes:
|
RA258F
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
RA258F
L-com Inc
Rectangular Connector Adapter, 25 Contacts(Side1), 8 Contacts(Side2), Cable Mount, Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 8 | |
Straight Connection | NO |