Part Details for RA28B2480 by LeaderTech
Overview of RA28B2480 by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA28B2480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1627
|
Newark | Ferrite Core, Flat Cable, 52Mm X 1.5Mm, 250 Ohm, Impedance:250Ohm, Frequency Min:-, Frequency Max:-, Product Range:Ra28B Series Rohs Compliant: Yes |Leader Tech-Ferrishield RA28B2480 Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7400 / $24.0400 | Buy Now |
DISTI #
RA28B2480-ND
|
DigiKey | FERRITE 250OHM HINGED 52X1.50MM Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7130 | Buy Now |
DISTI #
861-RA28B2480
|
Mouser Electronics | Ferrite Clamp On Cores Flat Cable Clamp Ferrite w/Adhesive RoHS: Compliant | 20 |
|
$23.7200 / $27.6100 | Buy Now |
DISTI #
70029173
|
RS | Clamp, Cable, 2.76 in., Gray, Ferrite | Leader Tech / FerriShield RA28B2480 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4700 / $27.6100 | RFQ |