-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8779
|
Newark | Dc-Dc Converter, 20V/-5V, 0.075A/-0.3A, Power Supply Applications:-, Input Ratio:-, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:20V, Output Current - Output 1:75Ma, Output Voltage - Output 2:-5V Rohs Compliant: Yes |Recom Power RA3-122005D/SMD Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1800 / $19.6500 | Buy Now |
DISTI #
945-RA3-122005D/SMD-ND
|
DigiKey | DC DC CONVERTER 20V 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
16 In Stock |
|
$11.3034 / $13.8200 | Buy Now |
DISTI #
919-RA3-122005D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 3W 12Vin +20/-5Vout +75/-300mA RoHS: Compliant | 27 |
|
$11.3000 / $13.8200 | Buy Now |
|
Future Electronics | RA3 Series 3 W Dual Output 20/-5 V 75/-300 mA Isolated SMD DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Bulk | 0Bulk |
|
$11.5100 / $11.8100 | Buy Now |
|
Onlinecomponents.com | Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +20/-05V - SMD DIP16 - 5.2kV - Unregulated RoHS: Compliant | 0 |
|
$11.2400 / $13.4500 | Buy Now |
DISTI #
RA3-122005D/SMD
|
TME | Converter: DC/DC, 3W, Uin: 12V, Uout: 20VDC, Uout2: -5VDC, Iout: 75mA Min Qty: 1 | 0 |
|
$12.1200 / $13.8600 | RFQ |
DISTI #
000000000006320383
|
Sager | Isolated DC/DC Converters - SMD 3W 12Vin +20/-5Vout +75/-300mA Min Qty: 1 | 0 |
|
$10.4900 / $10.9100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 3W 12VDC +20/-5VDC +75/-300mA DIP16 | 0 |
|
$13.7544 / $14.7172 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA3-122005D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RA3-122005D/SMD
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |