Part Details for RA3225K100 by Cornell Dubilier Electronics Inc
Overview of RA3225K100 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA3225K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2916
|
Newark | Cap, 2.2Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: No |Cornell Dubilier RA3225K100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.5600 / $4.1500 | Buy Now |
DISTI #
338-4479-ND
|
DigiKey | CAP FILM 2.2UF 10% 100VDC RADIAL Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1436 | Buy Now |
DISTI #
598-RA3225K100
|
Mouser Electronics | Film Capacitors 2.2uF 10% 100V RoHS: Not Compliant | 37 |
|
$3.1400 / $6.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $9.2600 | Buy Now | |
DISTI #
RA3225K100
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$3.2800 | Buy Now |
Part Details for RA3225K100
RA3225K100 CAD Models
RA3225K100 Part Data Attributes:
|
RA3225K100
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
RA3225K100
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |