Part Details for RA4105K100-FA by Cornell Dubilier Electronics Inc
Overview of RA4105K100-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA4105K100-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2920
|
Newark | Cap, 1Uf, 100V, Film, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Cornell Dubilier RA4105K100-FA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 918 |
|
$1.9500 | Buy Now |
DISTI #
338-4478-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5344 In Stock |
|
$2.1248 / $4.1700 | Buy Now |
DISTI #
598-RA4105K100-FA
|
Mouser Electronics | Film Capacitors 1uF 10% 100V RoHS: Compliant | 6241 |
|
$2.0600 / $4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1100 / $5.9400 | Buy Now |
DISTI #
105K100RA4-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.1700 | Buy Now |
Part Details for RA4105K100-FA
RA4105K100-FA CAD Models
RA4105K100-FA Part Data Attributes:
|
RA4105K100-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RA4105K100-FA
Cornell Dubilier Electronics Inc
Film Capacitor, Multilayer, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.2 mm | |
Length | 11.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 80 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4.4 mm |