Part Details for RA4850-D12 by Carlo Gavazzi Holding AG
Overview of RA4850-D12 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for RA4850-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1156-ND
|
DigiKey | SSR RELAY SPST-NO 50A 42-530V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.3002 / $90.0000 | Buy Now |
DISTI #
225-RA4850-D12
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR ZERO SW 480V 50A RoHS: Compliant | 22 |
|
$74.3800 / $85.5000 | Buy Now |
DISTI #
70014824
|
RS | Relay, Industrial, 50 A AC (RMS), 48 VAC (RMS), Antiparallel Thyristor, Screw | Carlo Gavazzi Inc. RA4850-D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$73.4400 / $91.8000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Panel - 50 A - Screw - Zero Crossing RoHS: Compliant |
22 In Stock |
|
$72.0000 / $79.7800 | Buy Now |
|
Quest Components | 32 |
|
$71.9680 / $89.9600 | Buy Now | |
DISTI #
RA4850-D12
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 42÷530VAC, -20÷70°C Min Qty: 1 | 0 |
|
$85.7400 / $98.2800 | RFQ |
|
Master Electronics | Solid State Relay - Panel - 50 A - Screw - Zero Crossing RoHS: Compliant |
22 In Stock |
|
$72.0000 / $79.7800 | Buy Now |
Part Details for RA4850-D12
RA4850-D12 CAD Models
RA4850-D12 Part Data Attributes
|
RA4850-D12
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RA4850-D12
Carlo Gavazzi Holding AG
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | AC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 24 mm | |
Overall Length | 58 mm | |
Terminal Finish | Nickel (Ni) |