-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE AUDIO CONNECTOR, JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8968
|
Newark | 2-Cond., Single Closed Circuit |Switchcraft/conxall RA49C12A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $6.5600 | Buy Now |
DISTI #
SC1862-ND
|
DigiKey | CONN JACK MONO 6.35MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
56 In Stock |
|
$3.4500 / $5.3700 | Buy Now |
DISTI #
502-RA49C12A
|
Mouser Electronics | Phone Connectors JACK ASSY RoHS: Compliant | 67 |
|
$3.4500 / $5.3700 | Buy Now |
DISTI #
70516914
|
RS | 6.35mm PCB Mount Right Angle Jack Socket, Female | Switchcraft RA49C12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8000 / $13.0700 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
174 In Stock |
|
$3.6000 / $8.2700 | Buy Now |
DISTI #
69234884
|
Verical | Conn 1/4" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 170 |
|
$5.9204 / $10.7542 | Buy Now |
|
Quest Components | 40 |
|
$4.4640 / $6.6960 | Buy Now | |
DISTI #
RA49C12A
|
TTI | Phone Connectors JACK ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Kit | Americas - 0 |
|
$2.8800 / $3.6000 | Buy Now |
DISTI #
000000000000070919
|
Sager | Phone Connectors JACK ASSY Min Qty: 100 | 0 |
|
$3.6200 / $4.6300 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 2 POS 7.62mm Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
174 In Stock |
|
$3.6000 / $8.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA49C12A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
RA49C12A
Switchcraft Conxall
GENERAL PURPOSE AUDIO CONNECTOR, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | LOW PROFILE, 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | RA49 | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLID LEAD |