Part Details for RA6043F-20-10EB1-A5K by Taiwan Alpha Electronic Co Ltd
Overview of RA6043F-20-10EB1-A5K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA6043F-20-10EB1-A5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312-619AF-5K
|
Mouser Electronics | Slide Potentiometers 60mm TRVL Audio 5K PC Mount RoHS: Compliant | 254 |
|
$1.0400 / $2.4900 | Buy Now |
Part Details for RA6043F-20-10EB1-A5K
RA6043F-20-10EB1-A5K CAD Models
RA6043F-20-10EB1-A5K Part Data Attributes:
|
RA6043F-20-10EB1-A5K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RA6043F-20-10EB1-A5K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |