Part Details for RA6854-AEC by Coilcraft Inc
Overview of RA6854-AEC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA6854-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2847 |
|
Buy Now |
Part Details for RA6854-AEC
RA6854-AEC CAD Models
RA6854-AEC Part Data Attributes
|
RA6854-AEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RA6854-AEC
Coilcraft Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD,
|
Pbfree Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.019 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 340 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |