Part Details for RA6992-BL by Coilcraft Inc
Overview of RA6992-BL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA6992-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer, planar, for TI PMP9656, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 10 |
|
Buy Now |
Part Details for RA6992-BL
RA6992-BL CAD Models
RA6992-BL Part Data Attributes
|
RA6992-BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RA6992-BL
Coilcraft Inc
Datacom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
ET Product-Min | 206 V-us | |
Height | 12.1 mm | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 48 V | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 29.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TRAY | |
Power Rating | 250 W | |
Primary Inductance | 50 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 8T:4T | |
Width | 26.67 mm |