Part Details for RA73F1J4K75BTD by TE Connectivity
Overview of RA73F1J4K75BTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA73F1J4K75BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK0052
|
Newark | Res, 4K75, 0.1%, 0.5W, Thin Film, 0603, Resistance:4.75Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J4K75BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
26AK0053
|
Newark | Res, 4K75, 0.1%, 0.5W, Thin Film, 0603, Resistance:4.75Kohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:75V Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F1J4K75BTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7590 | Buy Now |
DISTI #
1712-RA73F1J4K75BTDCT-ND
|
DigiKey | RA73F 1J 4K75 0.1% 5K RL Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9963 In Stock |
|
$0.3948 / $1.1800 | Buy Now |
DISTI #
9-2176480-1
|
Avnet Americas | Resistor Precision Thin Film 0603 4.75k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 9-2176480-1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
DISTI #
279-RA73F1J4K75BTD
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 1J 4K75 0.1% 5K RL RoHS: Compliant | 3824 |
|
$0.3800 / $1.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3781 / $0.7920 | Buy Now | |
DISTI #
9-2176480-1
|
Avnet Americas | Resistor Precision Thin Film 0603 4.75k Ohm 0.1% 1/2W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 9-2176480-1) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3838 / $0.4204 | Buy Now |
|
Master Electronics | 0 |
|
$0.3781 / $0.7920 | Buy Now |
Part Details for RA73F1J4K75BTD
RA73F1J4K75BTD CAD Models
RA73F1J4K75BTD Part Data Attributes:
|
RA73F1J4K75BTD
TE Connectivity
Buy Now
|
Compare Parts:
RA73F1J4K75BTD
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |