Part Details for RA73F2A634RBTDF by TE Connectivity
Overview of RA73F2A634RBTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA73F2A634RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7306
|
Newark | Res, 634R, 0.1%, 1W, 0805, Thin Film Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A634RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.3800 / $2.0400 | Buy Now |
DISTI #
26AK1307
|
Newark | Res, 634R, 0.1%, 1W, Thin Film, 0805, Resistance:634Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A634RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
26AK1308
|
Newark | Res, 634R, 0.1%, 1W, Thin Film, 0805, Resistance:634Ohm, Resistance Tolerance:± 0.1%, Power Rating:1W, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ra73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RA73F2A634RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
1712-RA73F2A634RBTDFTR-ND
|
DigiKey | RA73F 2A 634R 0.1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9016 | Buy Now |
DISTI #
2176477-7
|
Avnet Americas | Resistor Precision Thin Film 0805 634 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2176477-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8627 / $0.9740 | Buy Now |
DISTI #
279-RA73F2A634RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RA73F 2A 634R 0.1% 1K RL RoHS: Compliant | 1000 |
|
$0.8890 / $2.1800 | Buy Now |
|
Onlinecomponents.com | RA73F 2A 634R 0.1% 1K RL | 0 |
|
$0.7040 / $0.9940 | Buy Now |
DISTI #
2176477-7
|
Avnet Americas | Resistor Precision Thin Film 0805 634 Ohm 0.1% 1W ±25ppm/°C Molded T/R - Tape and Reel (Alt: 2176477-7) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8627 / $0.9740 | Buy Now |
|
Master Electronics | RA73F 2A 634R 0.1% 1K RL | 0 |
|
$0.7040 / $0.9940 | Buy Now |
Part Details for RA73F2A634RBTDF
RA73F2A634RBTDF CAD Models
RA73F2A634RBTDF Part Data Attributes:
|
RA73F2A634RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RA73F2A634RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 1W, 0.1% +/-Tol, 25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 2mm x 1.25mm x .4mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% |