Part Details for RA89-1 by MACOM
Overview of RA89-1 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA89-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-RA89-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-600MHZ TO8B Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$471.4410 | Buy Now |
DISTI #
937-RA89-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascadable RoHS: Compliant | 0 |
|
$436.6200 / $439.9700 | Order Now |
DISTI #
RA89-1
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 2 | 0 |
|
$1,110.2600 | Buy Now |
Part Details for RA89-1
RA89-1 CAD Models
RA89-1 Part Data Attributes
|
RA89-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
RA89-1
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, TO-8B, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for RA89-1
This table gives cross-reference parts and alternative options found for RA89-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA89-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA891L | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | RA89-1 vs PA891L |
TR6689 | 10MHz - 500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, T8, TO-8B, 4 PIN | Spectrum Microwave | RA89-1 vs TR6689 |
TR6589 | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, T8, TO-8B, 4 PIN | API Technologies Corp EIS (RETIRED) | RA89-1 vs TR6589 |
PA891LF | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | RA89-1 vs PA891LF |
TR6689 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, T8, TO-8B, 4 PIN | Spectrum Control | RA89-1 vs TR6689 |
TR6589 | Wide Band Medium Power Amplifier, 5MHz Min, 500MHz Max, T8, TO-8B, 4 PIN | Spectrum Control | RA89-1 vs TR6589 |