Part Details for RA900-VB-B-1-W by Carling Technologies
Overview of RA900-VB-B-1-W by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA900-VB-B-1-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RA900-VB-B-1-W-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9090 / $2.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9090 / $2.4000 | Buy Now |
Part Details for RA900-VB-B-1-W
RA900-VB-B-1-W CAD Models
RA900-VB-B-1-W Part Data Attributes
|
RA900-VB-B-1-W
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA900-VB-B-1-W
Carling Technologies
Rocker Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Switch Type | ROCKER SWITCH |