Part Details for RA901-VB-B-0-V by Carling Technologies
Overview of RA901-VB-B-0-V by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA901-VB-B-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4514
|
Newark | Rocker Switch, Spst, 16A, 125V, Panel, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R Series, Contact Voltage Vac:125Vrohs Compliant: Yes |Carling Technologies RA901-VB-B-0-V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.1200 | Buy Now |
DISTI #
432-1115-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
285 In Stock |
|
$2.2549 / $3.5100 | Buy Now |
DISTI #
691-RA901VBB0V
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 0 |
|
$1.7700 / $3.3100 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk |
813 In Stock 2500 On Order |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
RA901-VB-B-0-V
|
TTI | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-Red Visi-Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1998 In Stock |
|
$1.0500 / $3.3200 | Buy Now |
DISTI #
3523168
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1943 | Buy Now |
DISTI #
3523168
|
Farnell | ROCKER SWITCH, SPST, 16A, 125V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 74 Weeks, 4 Days Container: Each | 0 |
|
$6.2175 / $6.5796 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk |
813 In Stock 2500 On Order |
|
$1.2000 / $1.6400 | Buy Now |
Part Details for RA901-VB-B-0-V
RA901-VB-B-0-V CAD Models
RA901-VB-B-0-V Part Data Attributes
|
RA901-VB-B-0-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA901-VB-B-0-V
Carling Technologies
Rocker Switch, SPST, Off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Length | 0.187 inch | |
Actuator Type | ROCKER | |
Additional Feature | NO LEGEND, VISI RED COLOR | |
Body Breadth | 15.748 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.178 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA901-VB-B-0-V
This table gives cross-reference parts and alternative options found for RA901-VB-B-0-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA901-VB-B-0-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGLO50M-TB-B-R/125N | Rocker Switch, SPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-VB-B-0-V vs LTGLO50M-TB-B-R/125N |
1800.1108 | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | RA901-VB-B-0-V vs 1800.1108 |
JWM11BBA-A | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | RA901-VB-B-0-V vs JWM11BBA-A |
RA911-VB-B-1-V | Rocker Switch | Carling Technologies | RA901-VB-B-0-V vs RA911-VB-B-1-V |
TTGA-TC201-TB-B | Rocker Switch, SPST, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-VB-B-0-V vs TTGA-TC201-TB-B |
JWM11BAC-B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA901-VB-B-0-V vs JWM11BAC-B |
JWM11RC2B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA901-VB-B-0-V vs JWM11RC2B |
TLGH-DA-TA200-TA-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-VB-B-0-V vs TLGH-DA-TA200-TA-B-/12V |
TLGG-DA-TA200-TR-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA901-VB-B-0-V vs TLGG-DA-TA200-TR-B-/12V |
JWM11BB1H-H | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA901-VB-B-0-V vs JWM11BB1H-H |