Part Details for RA901-VB-B-9-W by Carling Technologies
Overview of RA901-VB-B-9-W by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA901-VB-B-9-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1615
|
Newark | Rocker Switch, Spst, 16A, 125V, Panel, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R Series, Contact Voltage Vac:125Vrohs Compliant: Yes |Carling Technologies RA901-VB-B-9-W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$2.9500 / $3.6000 | Buy Now |
DISTI #
432-1119-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 65 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0541 | Buy Now |
DISTI #
691-RA901-VB-B-9-W
|
Mouser Electronics | Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black with Visi-White Rocker Switch with .250 Tab (Q.C.) VDE Approved RoHS: Compliant | 0 |
|
$2.9100 / $3.7700 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk |
1005 In Stock |
|
$1.2000 / $2.6500 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
3523154
|
element14 Asia-Pacific | ROCKER SWITCH, SPST, 16A, 125V, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$3.1264 / $3.7795 | Buy Now |
DISTI #
3523154
|
Farnell | ROCKER SWITCH, SPST, 16A, 125V, PANEL RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 6 Days Container: Each | 0 |
|
$3.1220 / $3.8088 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk |
1005 In Stock |
|
$1.2000 / $2.6500 | Buy Now |
Part Details for RA901-VB-B-9-W
RA901-VB-B-9-W CAD Models
RA901-VB-B-9-W Part Data Attributes
|
RA901-VB-B-9-W
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA901-VB-B-9-W
Carling Technologies
Rocker Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Switch Type | ROCKER SWITCH |