Part Details for RA911-RB-B-0-N by Carling Technologies
Overview of RA911-RB-B-0-N by Carling Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA911-RB-B-0-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1301
|
Newark | Switch, Rocker, Spst, 16A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies RA911-RB-B-0-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 496 |
|
$1.7000 / $2.0100 | Buy Now |
DISTI #
432-RA911-RB-B-0-N-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 42 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6269 | Buy Now |
DISTI #
691-RA911-RB-B-0-N
|
Mouser Electronics | Rocker Switches SPST OFF-NONE-ON RoHS: Compliant | 0 |
|
$1.5800 / $2.1100 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
1020 In Stock |
|
$2.0600 / $3.0600 | Buy Now |
DISTI #
76060402
|
Verical | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk Min Qty: 40 Package Multiple: 40 Date Code: 2351 | Americas - 1000 |
|
$2.7620 / $4.0530 | Buy Now |
DISTI #
RA911-RB-B-0-N
|
TTI | Rocker Switches SPST OFF-NONE-ON RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 195 In Stock |
|
$1.5800 / $2.0600 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
1020 In Stock |
|
$2.0600 / $3.0600 | Buy Now |
Part Details for RA911-RB-B-0-N
RA911-RB-B-0-N CAD Models
RA911-RB-B-0-N Part Data Attributes
|
RA911-RB-B-0-N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA911-RB-B-0-N
Carling Technologies
Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.187 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 15.748 mm | |
Body Height | 32.6898 mm | |
Body Length or Diameter | 27.178 mm | |
Contact (AC) Max Rating I Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for RA911-RB-B-0-N
This table gives cross-reference parts and alternative options found for RA911-RB-B-0-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA911-RB-B-0-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTILC5G-6S-BL-RC-NBL/250N | Rocker Switch, SPDT, On-off-(on), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RA911-RB-B-0-N vs LTILC5G-6S-BL-RC-NBL/250N |
JWM12RA1C | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-RB-B-0-N vs JWM12RA1C |
TLGI-DA-TA203-TA-B-/250N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-RB-B-0-N vs TLGI-DA-TA203-TA-B-/250N |
TLGI-DA-TA20M-TA-B-/12V | Rocker Switch, SPDT, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-RB-B-0-N vs TLGI-DA-TA20M-TA-B-/12V |
JWM12BH1A-A | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-RB-B-0-N vs JWM12BH1A-A |
JWM12BA2B-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-RB-B-0-N vs JWM12BA2B-H |
TLGK-DA-TA203-TB-B-/250N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-RB-B-0-N vs TLGK-DA-TA203-TB-B-/250N |
LTILC5U-6S-BL-RC-NBL/250N | Rocker Switch, SPDT, (on)-off-(on), Horizontal, Solder Terminal, Rocker Actuator, Through Hole-straight | Carling Technologies | RA911-RB-B-0-N vs LTILC5U-6S-BL-RC-NBL/250N |
LRA911-CA-B/012N | Rocker Switch, SPDT, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-RB-B-0-N vs LRA911-CA-B/012N |
JWM12BC1H-H | Rocker Switch, SPDT, On-on, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-RB-B-0-N vs JWM12BC1H-H |