Part Details for RA911-VB-B-0-V by Carling Technologies
Overview of RA911-VB-B-0-V by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RA911-VB-B-0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1302
|
Newark | Switch, Rocker, Spst, 16A, 250V, Black, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R Series, Contact Voltage Vdc:- Rohs Compliant: Yes |Carling Technologies RA911-VB-B-0-V Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $3.1400 | Buy Now |
DISTI #
432-RA911-VB-B-0-V-ND
|
DigiKey | SWITCH ROCKER SPST 16A 125V Min Qty: 39 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9869 | Buy Now |
DISTI #
691-RA911-VB-B-0-V
|
Mouser Electronics | Rocker Switches SPST OFF-NONE-ON RoHS: Compliant | 0 |
|
$1.5400 / $2.5500 | Order Now |
|
Onlinecomponents.com | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
4752 In Stock |
|
$1.8700 / $2.0800 | Buy Now |
|
Quest Components | 4 |
|
$6.6000 / $9.0000 | Buy Now | |
DISTI #
RA911-VB-B-0-V
|
TTI | Rocker Switches SPST OFF-NONE-ON RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1900 In Stock |
|
$2.1200 | Buy Now |
DISTI #
1134455
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8127 / $2.6273 | Buy Now |
DISTI #
1134455
|
Farnell | RoHS: Compliant Min Qty: 38 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$2.2104 / $3.0471 | Buy Now |
|
Master Electronics | Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk RoHS: Compliant |
4752 In Stock |
|
$1.8700 / $2.0800 | Buy Now |
Part Details for RA911-VB-B-0-V
RA911-VB-B-0-V CAD Models
RA911-VB-B-0-V Part Data Attributes
|
RA911-VB-B-0-V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RA911-VB-B-0-V
Carling Technologies
Rocker Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.267 inch | |
Actuator Type | ROCKER | |
Additional Feature | NO LEGEND, VISI RED COLOR | |
Body Breadth | 15.748 mm | |
Body Color | BLACK | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.178 mm | |
Contact (AC) Max Rating M Load | 4A@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | OFF-ON | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | QUICK CONNECT |
Alternate Parts for RA911-VB-B-0-V
This table gives cross-reference parts and alternative options found for RA911-VB-B-0-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA911-VB-B-0-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTGLO50M-TB-B-R/125N | Rocker Switch, SPST, On-(off), Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-VB-B-0-V vs LTGLO50M-TB-B-R/125N |
1800.1108 | Rocker Switch, SPST, On-off, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Marquardt GmbH | RA911-VB-B-0-V vs 1800.1108 |
JWM11BBA-A | High Inrush 10 & 16 AMP Rocker; Status: Active; Poles: SPST; Circuits: On-Off; Current Rating: 10A (AC); Rating (AC): 125V; Actuator Type: Concave (Curved); Actuator Cap Color: Ivory; Actuator Marking: No Marking; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: Dust Proof; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 24.00mm x 15.40mm; Rating: 10; Illumination: Non-Illuminated | NKK Switches | RA911-VB-B-0-V vs JWM11BBA-A |
RA911-VB-B-1-V | Rocker Switch | Carling Technologies | RA911-VB-B-0-V vs RA911-VB-B-1-V |
TTGA-TC201-TB-B | Rocker Switch, SPST, On-off-on, Horizontal, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-VB-B-0-V vs TTGA-TC201-TB-B |
JWM11BAC-B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-VB-B-0-V vs JWM11BAC-B |
JWM11RC2B | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-VB-B-0-V vs JWM11RC2B |
TLGH-DA-TA200-TA-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-VB-B-0-V vs TLGH-DA-TA200-TA-B-/12V |
TLGG-DA-TA200-TR-B-/12V | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | Carling Technologies | RA911-VB-B-0-V vs TLGG-DA-TA200-TR-B-/12V |
JWM11BB1H-H | Rocker Switch, SPST, On-off, Horizontal, Solder Lug Terminal, Rocker Actuator, Panel Mount | NKK Switches | RA911-VB-B-0-V vs JWM11BB1H-H |