-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1593
|
Newark | Dc/Dc Conv, Async Buck, 400Khz, 125Deg C Rohs Compliant: Yes |Renesas RAA211835GNP#HA0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5977 |
|
$2.0900 / $3.9500 | Buy Now |
DISTI #
20-RAA211835GNP#HA0CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5970 In Stock |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
RAA211835GNP#HA0
|
Avnet Americas | 75V 3A PWM Standard Buck Regulator, Light-load PFM, 3.5x4 QFN, 6k pc T&R - Tape and Reel (Alt: RAA211835GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$1.8034 / $2.0590 | Buy Now |
DISTI #
968-RAA211835GNP#HA0
|
Mouser Electronics | Switching Voltage Regulators 75V 3A PWM Standard Buck Regulator, Light-load PFM, 3.5x4 QF RoHS: Compliant | 6000 |
|
$1.8400 / $3.8000 | Buy Now |
|
Future Electronics | 75V 3A PWM Standard Buck Regulator, Light-load PFM, 3.5x4 QFN, 6k pc T&R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.8000 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Container: Tape & Reel (TR) | 5970 |
|
$1.8358 / $3.8000 | Buy Now |
DISTI #
RAA211835GNP#HA0
|
Avnet Americas | 75V 3A PWM Standard Buck Regulator, Light-load PFM, 3.5x4 QFN, 6k pc T&R - Tape and Reel (Alt: RAA211835GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$1.8034 / $2.0590 | Buy Now |
DISTI #
RAA211835GNP#HA0
|
Avnet Americas | 75V 3A PWM Standard Buck Regulator, Light-load PFM, 3.5x4 QFN, 6k pc T&R - Tape and Reel (Alt: RAA211835GNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 66000 Factory Stock |
|
$1.8034 / $2.0590 | Buy Now |
DISTI #
4178837
|
Farnell | DC/DC CONV, ASYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 5977 |
|
$2.0349 / $4.3211 | Buy Now |
DISTI #
4178837RL
|
Farnell | DC/DC CONV, ASYNC BUCK, 400KHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 5977 |
|
$2.0349 / $2.8388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA211835GNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA211835GNP#HA0
Renesas Electronics Corporation
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |