-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150mA Wide Input Range Ultra Low Quiescent Current Linear Regulator, SOT23, 3000/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA2144014GP3#JA0CT-ND
|
DigiKey | 40V LOW IQ LDO, 3L SOT-23, T&R 3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10972 In Stock |
|
$0.4783 / $1.2300 | Buy Now |
DISTI #
RAA2144014GP3#JA0
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, 1 Output, 1.37 V Drop, 3.3 V, 150 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: RAA2144014GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
DISTI #
968-RAA2144014GP3JA0
|
Mouser Electronics | LDO Voltage Regulators 40V, Low Iq, LDO, 3L SOT-23, t&r 3K RoHS: Compliant | 2018 |
|
$0.4780 / $1.2300 | Buy Now |
|
Future Electronics | RAA2144014GP3#JA0 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Renesas Electronics America | 40V LOW IQ LDO, 3L SOT-23, T&R 3 Min Qty: 1 Container: Tape & Reel (TR) | 10972 |
|
$0.4970 / $1.2300 | Buy Now |
DISTI #
RAA2144014GP3#JA0
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, 1 Output, 1.37 V Drop, 3.3 V, 150 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: RAA2144014GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
|
Ameya Holding Limited | 30 |
|
RFQ | ||
DISTI #
RAA2144014GP3#JA0
|
Avnet Americas | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, 1 Output, 1.37 V Drop, 3.3 V, 150 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: RAA2144014GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4699 / $0.5365 | Buy Now |
DISTI #
RAA2144014GP3#JA0
|
Avnet Silica | LDO Voltage Regulator, Fixed, 4.5 V to 40 V, 1 Output, 1.37 V Drop, 3.3 V, 150 mA, 3 Pins, SOT-23 (Alt: RAA2144014GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3781636
|
Farnell | LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA2144014GP3#JA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA2144014GP3#JA0
Renesas Electronics Corporation
150mA Wide Input Range Ultra Low Quiescent Current Linear Regulator, SOT23, 3000/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | P3.064B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.37 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.007029% | |
Load Regulation-Max | 0.000165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.39 V | |
Output Voltage1-Min | 3.2 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.0303% | |
Width | 1.6 mm |