Part Details for RAA489000ARGNP#HA0 by Renesas Electronics Corporation
Overview of RAA489000ARGNP#HA0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA489000ARGNP#HA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA489000ARGNP#HA0CT-ND
|
DigiKey | BUCK-BOOST CHARGER WITH TCPCI, 5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5907 In Stock |
|
$7.7250 / $11.5800 | Buy Now |
DISTI #
RAA489000ARGNP#HA0
|
Avnet Americas | Battery Charger Buck-Boost Li-Ion 2-Cell to 4-Cell 3.9V to 23.4V 40-Pin QFN T/R - Tape and Reel (Alt: RAA489000ARGNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.6200 / $8.7000 | Buy Now |
DISTI #
968-AA489000ARGNPHA0
|
Mouser Electronics | Battery Management Buck-Boost charger with TCPCi, 5x5 QFN, T&R RoHS: Compliant | 0 |
|
$7.5100 / $12.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$7.3200 | Buy Now |
|
Renesas Electronics America | BUCK-BOOST CHARGER WITH TCPCI, 5 Min Qty: 1 Container: Tape & Reel (TR) | 5907 |
|
$7.7250 / $11.5800 | Buy Now |
DISTI #
RAA489000ARGNP#HA0
|
Avnet Americas | Battery Charger Buck-Boost Li-Ion 2-Cell to 4-Cell 3.9V to 23.4V 40-Pin QFN T/R - Tape and Reel (Alt: RAA489000ARGNP#HA0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.6200 / $8.7000 | Buy Now |
Part Details for RAA489000ARGNP#HA0
RAA489000ARGNP#HA0 CAD Models
RAA489000ARGNP#HA0 Part Data Attributes:
|
RAA489000ARGNP#HA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA489000ARGNP#HA0
Renesas Electronics Corporation
Buck-Boost Configurable Battery Charger with USB Power Delivery and USB Type-C® Port Controller Interface (TCPCI), QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5C | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |