-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multi-Cell Daisy-Chainable Li-Ion Battery Manager, TQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA4892042GFT#AA0-ND
|
DigiKey | MULTI-CELL LI-ION BATTERY MANAGE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
105 In Stock |
|
$12.7035 / $18.4000 | Buy Now |
DISTI #
RAA4892042GFT#AA0
|
Avnet Americas | Battery Monitor Li-Ion SPI 14-Cells 64-Pin TQFP Tray - Trays (Alt: RAA4892042GFT#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 6454 Factory Stock |
|
$10.1854 / $11.6290 | Buy Now |
DISTI #
968-RAA4892042GFTAA0
|
Mouser Electronics | Battery Management RAA489204 Multi-cell Li-Ion Battery Manager, 64L TQFP, 10X10 RoHS: Compliant | 301 |
|
$12.7000 / $17.6300 | Buy Now |
|
Future Electronics | Battery Management RAA489204 Multi-cell Li-Ion Battery Manager, 64L TQFP, 10X10 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7900 | Buy Now |
|
Renesas Electronics America | MULTI-CELL LI-ION BATTERY MANAGE Min Qty: 1 Container: Tray | 105 |
|
$12.7035 / $18.4000 | Buy Now |
DISTI #
RAA4892042GFT#AA0
|
Avnet Americas | Battery Monitor Li-Ion SPI 14-Cells 64-Pin TQFP Tray - Trays (Alt: RAA4892042GFT#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 6454 Factory Stock |
|
$10.1854 / $11.6290 | Buy Now |
DISTI #
RAA4892042GFT#AA0
|
Avnet Americas | Battery Monitor Li-Ion SPI 14-Cells 64-Pin TQFP Tray - Trays (Alt: RAA4892042GFT#AA0) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 1 Days Container: Tray | 6454 Factory Stock |
|
$10.1854 / $11.6290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA4892042GFT#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA4892042GFT#AA0
Renesas Electronics Corporation
Multi-Cell Daisy-Chainable Li-Ion Battery Manager, TQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 64 | |
Manufacturer Package Code | Q64.10X10D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |