Part Details for RAA604S002GNP#AC0 by Renesas Electronics Corporation
Overview of RAA604S002GNP#AC0 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAA604S002GNP#AC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAA604S002GNP#AC0-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
749 In Stock |
|
$2.6159 / $5.2300 | Buy Now |
DISTI #
RAA604S002GNP#AC0
|
Avnet Americas | RAA604S00 SUBGHZ TRANSCEIVER - Trays (Alt: RAA604S002GNP#AC0) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3495 / $2.6825 | Buy Now |
DISTI #
968-RAA604S002GNPAC0
|
Mouser Electronics | RF Transceiver RAA604S00 SUBGHZ TRANSCEIVER RoHS: Compliant | 298 |
|
$2.5400 / $5.0800 | Buy Now |
|
Future Electronics | IC RF TxRx + MCU 802.15.4 863MHz 928MHz RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5600 / $2.9200 | Buy Now |
|
Future Electronics | IC RF TxRx + MCU 802.15.4 863MHz 928MHz RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$2.5600 / $2.9200 | Buy Now |
|
Renesas Electronics America | IC RF TXRX+MCU 802.15.4 Min Qty: 1 Container: Tray | 749 |
|
$2.6159 / $5.2300 | Buy Now |
DISTI #
RAA604S002GNP#AC0
|
Avnet Americas | RAA604S00 SUBGHZ TRANSCEIVER - Trays (Alt: RAA604S002GNP#AC0) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.3495 / $2.6825 | Buy Now |
DISTI #
RAA604S002GNP#AC0
|
Avnet Silica | (Alt: RAA604S002GNP#AC0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |