Part Details for RAA7884QT4GSP#AB0 by Renesas Electronics Corporation
Overview of RAA7884QT4GSP#AB0 by Renesas Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RAA7884QT4GSP#AB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6535
|
Newark | Pb-Free W/Anneal 16Ld Soic Quad +/-15Kv Esd 3.0V To 5.5V 125/Tube Rohs Compliant: Yes |Renesas RAA7884QT4GSP#AB0 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-RAA7884QT4GSP#AB0-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8339 In Stock |
|
$1.6000 / $3.4300 | Buy Now |
DISTI #
RAA7884QT4GSP#AB0
|
Avnet Americas | Quad Transmitter RS-422 50Mbps 3V to 5.5V 16-Pin SOIC Tube - Rail/Tube (Alt: RAA7884QT4GSP#AB0) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 9072 Factory Stock |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
968-RAA7884QT4GSPAB0
|
Mouser Electronics | RS-422/RS-485 Interface IC Pb-Free w/Anneal 16ld SOIC QUAD +/-15kV ESD 3.0V to 5.5V 125 RoHS: Compliant | 0 |
|
$1.6000 / $1.6600 | Order Now |
|
Future Electronics | Pb-Free w/Anneal 16ld SOIC QUAD +/-15kV ESD 3.0V to 5.5V 125, RS-422 transmitter RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 960 Container: Tube | 0Tube |
|
$1.5700 | Buy Now |
|
Renesas Electronics America | IC DRIVER 4/0 16SOIC Min Qty: 1 Container: Tube | 8339 |
|
$1.6000 / $3.4300 | Buy Now |
DISTI #
RAA7884QT4GSP#AB0
|
Avnet Americas | Quad Transmitter RS-422 50Mbps 3V to 5.5V 16-Pin SOIC Tube - Rail/Tube (Alt: RAA7884QT4GSP#AB0) RoHS: Compliant Min Qty: 1920 Package Multiple: 960 Container: Tube | 9072 Factory Stock |
|
$1.6256 / $1.8560 | Buy Now |
DISTI #
RAA7884QT4GSP#AB0
|
Avnet Silica | Quad Transmitter RS-422 50Mbps 3V to 5.5V 16-Pin SOIC Tube (Alt: RAA7884QT4GSP#AB0) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RAA7884QT4GSP#AB0
RAA7884QT4GSP#AB0 CAD Models
RAA7884QT4GSP#AB0 Part Data Attributes:
|
RAA7884QT4GSP#AB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA7884QT4GSP#AB0
Renesas Electronics Corporation
Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitter, SOICN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) - annealed |