-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V 3A Compact Single-Channel DC/DC Synchronous Buck Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-RAA808013GP3#JA0CT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2853 In Stock |
|
$0.6076 / $1.5700 | Buy Now |
DISTI #
968-RAA808013GP3#JA0
|
Mouser Electronics | Switching Voltage Regulators 5.5V Vin,3A Synchronous Buck Regulator,6L TSOT23,3K pc reel RoHS: Compliant | 3000 |
|
$0.6070 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5740 | Buy Now |
|
Renesas Electronics America | IC REG BUCK ADJ 3A TSOT23-6 Min Qty: 1 Container: Tape & Reel (TR) | 2853 |
|
$0.6313 / $1.5700 | Buy Now |
DISTI #
RAA808013GP3#JA0
|
Avnet Silica | ITSRAA808013GP3#JA0 5.5V VIN,3A SYNCHRON (Alt: RAA808013GP3#JA0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAA808013GP3#JA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RAA808013GP3#JA0
Renesas Electronics Corporation
5.5V 3A Compact Single-Channel DC/DC Synchronous Buck Regulator
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |