-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9501
|
Newark | Power Supply, Ac-Dc, 12V, 0.083A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:-, Width:22.2Mm Rohs Compliant: Yes |Recom Power RAC01-12SGA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $7.7600 | Buy Now |
DISTI #
945-3044-ND
|
DigiKey | AC/DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
231 In Stock |
|
$7.0589 / $8.7600 | Buy Now |
DISTI #
919-RAC01-12SGA
|
Mouser Electronics | AC/DC Power Modules 1W 85-264Vin 12Vout 83mA RoHS: Compliant | 40 |
|
$7.0500 / $8.6500 | Buy Now |
DISTI #
71896966
|
RS | AC-DC, Converter, 3kV reg, Single Output, 1W, 12V Out, RAC01-GA Series | RECOM Power Inc. RAC01-12SGA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0100 / $10.6000 | RFQ |
|
Future Electronics | RAC01 Series Single Output 12 V 1 W POWERLINE AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.1600 / $7.3200 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1W - 12VDC - 85 to 264VAC Input - PCB Module - EMC Class A RoHS: Compliant |
400 Partner Stock |
|
$6.3800 / $8.3500 | Buy Now |
DISTI #
RAC01-12SGA
|
TME | Converter: AC/DC, 1W, 85÷264VAC, 12VDC, Iout: 83mA, 68%, PCB, 3000V Min Qty: 1 | 10 |
|
$7.5300 / $8.8000 | Buy Now |
DISTI #
RAC01-12SGA
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 20 | 0 |
|
$6.4500 / $7.4200 | Buy Now |
DISTI #
ICDCDC4429
|
Rutronik | AC/DC Mod 80-264V to 12V 1W 3kV THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 0 Stock HK - 0 Stock US - 20 Stock SG - 0 |
|
$7.4400 / $8.6000 | Buy Now |
DISTI #
000000000006051000
|
Sager | AC/DC Power Modules 1W 85-264Vin 12Vout 83mA Min Qty: 1 | 160 |
|
$6.1000 / $6.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC01-12SGA
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC01-12SGA
RECOM Power Inc
AC-DC Power Factor Correction Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 33.7 mm | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.72 V | |
Output Voltage-Min | 11.28 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 22.2 mm |