-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8940
|
Newark | Power Supply, Ac-Dc, 5V, 0.4A, Wired, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power RAC02-05SE/277/W Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1700 / $17.4200 | Buy Now |
DISTI #
945-2282-ND
|
DigiKey | AC/DC CONVERTER 5V 2W Min Qty: 1 Lead time: 26 Weeks Container: Box |
41 In Stock |
|
$15.8179 / $19.5600 | Buy Now |
DISTI #
919-RAC02-05SE/277/W
|
Mouser Electronics | AC/DC Power Modules 2W 85-305Vin 05Vout 400mA RoHS: Compliant | 43 |
|
$16.1000 / $19.5500 | Buy Now |
DISTI #
70595190
|
RS | Power Supply, AC-DC,2W,1 ,Embedded Switch Mode (SMPS),5V dc, Maximum of 400mA | RECOM Power Inc. RAC02-05SE/277/W RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7700 / $20.3900 | RFQ |
|
Future Electronics | 2W AC/DC-CONVERTER 'POWERLINE' W 3KV REG RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$15.9000 / $16.6900 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Wire Leads RoHS: Compliant |
30 In Stock |
|
$15.3100 / $20.4900 | Buy Now |
DISTI #
RAC02-05SE/277/W
|
TME | Converter: AC/DC, 2W, 85÷305VAC, Usup: 120÷430VDC, Uout: 5VDC, 70% Min Qty: 1 | 0 |
|
$16.4700 / $19.2600 | RFQ |
DISTI #
20001013
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$15.1700 / $16.9900 | Buy Now |
DISTI #
3255637
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 0.4A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.7098 / $18.6653 | Buy Now |
DISTI #
3255637
|
Farnell | POWER SUPPLY, AC-DC, 5V, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$17.5201 / $19.9006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC02-05SE/277/W
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC02-05SE/277/W
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 430 V | |
Input Voltage-Min | 120 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-W4 | |
Length | 33.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.7 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 22.2 mm |