-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3185-ND
|
DigiKey | AC/DC CONVERTER 5V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.6235 / $18.0800 | Buy Now |
DISTI #
919-RAC05-05SK/480
|
Mouser Electronics | AC/DC Power Modules 5W 85-528Vin 5Vout 1A RoHS: Compliant | 127 |
|
$14.6200 / $18.0700 | Buy Now |
DISTI #
71896995
|
RS | AC-DC, Converter, 2"x1" 4kV reg, Single Output, 5W, 5V Out, RAC05-K/480 Seri | RECOM Power Inc. RAC05-05SK/480 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7800 / $19.7400 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 5 V EMC Class II AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$14.9000 / $15.6400 | Buy Now |
DISTI #
RAC05-05SK/480
|
TME | Converter: AC/DC, 5W, 85÷528VAC, Usup: 120÷745VDC, Uout: 5VDC, 63% Min Qty: 1 | 0 |
|
$14.2700 / $18.3600 | RFQ |
DISTI #
ICDCDC4556
|
Rutronik | AC/DC Mod 85-528V to 05V 5W 4kV 5.4kV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
Stock DE - 3 Stock HK - 0 Stock US - 42 Stock SG - 0 |
|
$18.4600 / $21.3700 | Buy Now |
DISTI #
000000000006051148
|
Sager | AC/DC Power Modules 5W 85-528Vin 5Vout 1A Min Qty: 1 | 810 |
|
$13.6800 / $14.6300 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 5W - 5VDC - 85 to 528VAC Input - PCB Module - EMC Class B RoHS: Compliant |
15 In Stock 90 On Order |
|
$15.5900 / $28.4000 | Buy Now |
|
New Advantage Corporation | AC/DC CONV 5W 85-528VAC 5VDC 1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$40.4600 / $43.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-05SK/480
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-05SK/480
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-16 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 480 V | |
JESD-30 Code | R-PDMA-P4 | |
JESD-609 Code | e3 | |
Length | 52.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 27.4 mm |