-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-2098-5-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 26 Weeks Container: Tube |
198 In Stock |
|
$18.7342 / $23.1600 | Buy Now |
DISTI #
919-RAC05-12SC
|
Mouser Electronics | AC/DC Power Modules 5W 90-264VIN 12V THT RoHS: Compliant | 46 |
|
$19.0700 / $23.1500 | Buy Now |
DISTI #
70425231
|
RS | Power Supply, AC-DC, 5W,1 ,Embedded Switching,12V dc,420mA | RECOM Power Inc. RAC05-12SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9100 | RFQ |
|
Future Electronics | RAC05 Series 5 W Single Output 12 V Isolated Encapsulated AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$19.5600 / $20.0500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - 80 to 264VAC Input - PCB Module - 3kVAC Isolation RoHS: Compliant | 0 |
|
$17.8400 / $21.5400 | Buy Now |
DISTI #
RAC05-12SC
|
TME | Converter: AC/DC, 5W, 80÷264VAC, Usup: 115÷370VDC, Uout: 12VDC, 76% Min Qty: 1 | 0 |
|
$19.4300 / $22.7200 | RFQ |
DISTI #
000000000006051160
|
Sager | AC/DC Power Modules 5W 90-264VIN 12V THT Min Qty: 1 | 0 |
|
$18.6300 / $21.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-12SC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12SC
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
JESD-609 Code | e3 | |
Length | 50.9 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 16.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.5 mm |