-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-3186-ND
|
DigiKey | AC/DC CONVERTER 12V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1604 In Stock |
|
$14.6235 / $18.0800 | Buy Now |
DISTI #
919-RAC05-12SK/480
|
Mouser Electronics | AC/DC Power Modules 5W 85-528Vin 12Vout 420mA RoHS: Compliant | 3289 |
|
$14.6200 / $18.0700 | Buy Now |
DISTI #
71897000
|
RS | AC-DC, Converter, 2"x1" 4kV reg, Single Output, 5W, 12V Out, RAC05-K/480 Ser | RECOM Power Inc. RAC05-12SK/480 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7800 / $19.7400 | RFQ |
|
Future Electronics | RAC05-K Series 5 W Single Output 12 V EMC Class II AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Container: Tube | 0Tube |
|
$13.7900 / $14.0400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 12VDC - 85 to 528VAC Input - PCB Module - EMC Class B RoHS: Compliant |
319 In Stock |
|
$12.8100 / $17.7100 | Buy Now |
DISTI #
RAC05-12SK/480
|
TME | Converter: AC/DC, 5W, 85÷528VAC, Usup: 120÷745VDC, Uout: 12VDC, 65% Min Qty: 1 | 8 |
|
$14.0500 / $17.7200 | Buy Now |
DISTI #
000000000006051165
|
Sager | AC/DC Power Modules 5W 85-528Vin 12Vout 420mA Min Qty: 1 | 225 |
|
$13.3300 / $13.8600 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 5W - 12VDC - 85 to 528VAC Input - PCB Module - EMC Class B RoHS: Compliant |
319 In Stock |
|
$12.8100 / $17.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-12SK/480
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-12SK/480
RECOM Power Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-16 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |