-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RAC05-15SK/480-ND
|
DigiKey | AC/DC CONVERTER 15V 5W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
14 In Stock |
|
$14.6235 / $18.0800 | Buy Now |
DISTI #
919-RAC05-15SK/480
|
Mouser Electronics | AC/DC Power Modules 5W 85-528Vi 15Vo 333mA Reg RoHS: Compliant | 8 |
|
$14.6200 / $18.0700 | Buy Now |
DISTI #
71886613
|
RS | AC-DC Converter, Single Output, 5W, 15V@333mA, RAC05-K/480 Series | RECOM Power Inc. RAC05-15SK/480 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.9000 / $22.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$13.6800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 5W - 15VDC - 85 to 528VAC Input - PCB Module - EMC Class B RoHS: Compliant | 0 |
|
$13.6500 / $18.5400 | Buy Now |
DISTI #
RAC05-15SK/480
|
TME | Converter: AC/DC, 5W, PCB, RAC Min Qty: 1 | 0 |
|
$17.2000 | RFQ |
DISTI #
000000000006077944
|
Sager | AC/DC Power Modules 5W 85-528Vi 15Vo 333mA Reg Min Qty: 1 | 0 |
|
$14.5400 / $16.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05-15SK/480
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05-15SK/480
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |