-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 4.992W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ5612
|
Newark | Power Supply, Ac-Dc, 24V, 0.208A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:208Ma, Output Voltage - Output 2:-, Width:32.1Mm Rohs Compliant: Yes |Recom Power RAC05E-24SKT Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0000 / $10.7100 | Buy Now |
DISTI #
945-RAC05E-24SKT-ND
|
DigiKey | AC/DC CONVERTER 24V 5W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8 In Stock |
|
$5.7550 / $7.1900 | Buy Now |
DISTI #
919-RAC05E-24SKT
|
Mouser Electronics | AC/DC Power Modules 5W 90-264Vin 24Vout 208mA RoHS: Compliant | 12 |
|
$5.7500 / $6.9900 | Buy Now |
|
Future Electronics | RAC05E-K Series 5 W Single Output 24 V EMC Class B AC/DC-Converter Module RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$6.2500 / $6.4200 | Buy Now |
|
Onlinecomponents.com | 5W AC/DC-Converter - Output: 24VDC - Input: 90-264V - regulated - 1.07"x1.26" - 3kV Isolation RoHS: Compliant |
36 Partner Stock |
|
$5.3000 / $8.1700 | Buy Now |
DISTI #
RAC05E-24SKT
|
TME | Converter: AC/DC, 5W, 90÷264VAC, Usup: 130÷370VDC, Uout: 24VDC, 80% Min Qty: 1 | 0 |
|
$6.4100 / $8.1200 | RFQ |
DISTI #
ICDCDC5392
|
Rutronik | AC/DC Mod 90-264V to 24V 5W 3kV 3kV THT RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube |
Stock DE - 12 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$5.1200 / $5.5800 | Buy Now |
DISTI #
000000000006306335
|
Sager | AC/DC Power Modules 5W 90-264Vin 24Vout 208mA Min Qty: 1 | 0 |
|
$5.6300 / $6.5200 | Buy Now |
|
Master Electronics | 5W AC/DC-Converter - Output: 24VDC - Input: 90-264V - regulated - 1.07"x1.26" - 3kV Isolation RoHS: Compliant |
36 Partner Stock |
|
$5.3000 / $8.1700 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 5W 90-264VAC 24VDC 208mA 1.07"x1.26" | 0 |
|
$6.7527 / $7.2254 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC05E-24SKT
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC05E-24SKT
RECOM Power Inc
AC-DC Regulated Power Supply Module, 1 Output, 4.992W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 32.1 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0247 Vrms | |
Seated Height-Max | 22 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 130 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4.992 W | |
Trim/Adjustable Output | NO | |
Width | 27.1 mm |