Part Details for RAC10-12SB-ST by RECOM Power Inc
Overview of RAC10-12SB-ST by RECOM Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RAC10-12SB-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052412
|
RS | Power Supply, AC-DC,12V,0.833A,90-264V In, Encapsulated, DIN Rail, RAC10-B Series | RECOM Power Inc. RAC10-12SB-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.2900 / $59.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$41.4300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 10W - 12VDC - 90 to 264VAC Input - PCB Module - Screw Terminals - 3kV Isolation RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Ozdisan Elektronik | AC/DC CONV 10W 90-264VAC 12VDC 833mA | 0 |
|
$53.0941 / $56.8107 | RFQ |
Part Details for RAC10-12SB-ST
RAC10-12SB-ST CAD Models
RAC10-12SB-ST Part Data Attributes:
|
RAC10-12SB-ST
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC10-12SB-ST
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | MODULE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDFM-X | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.833 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for RAC10-12SB-ST
This table gives cross-reference parts and alternative options found for RAC10-12SB-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC10-12SB-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC10-12DK/277 (20001161) | AC/DC Converter; In-V: 85-305; Out-V: 12; In V MIN: 85; In V MAX: 305; Out V MIN: 12; Out V MAX: 12; Out-mA: +/-420; Isolation: 4kV; Output: dual; Power Watts or Amps: 10W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 12; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | RAC10-12SB-ST vs RAC10-12DK/277 (20001161) |
RAC10-12DK/277 | AC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | RECOM Power Inc | RAC10-12SB-ST vs RAC10-12DK/277 |
RAC10-12SK/277 (20001158) | AC/DC Converter; In-V: 85-305; Out-V: 12; In V MIN: 85; In V MAX: 305; Out V MIN: 12; Out V MAX: 12; Out-mA: 840; Isolation: 4kV; Output: single; Power Watts or Amps: 10W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 12; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tube | RECOM Power Inc | RAC10-12SB-ST vs RAC10-12SK/277 (20001158) |
RAC10-12SK/277 | AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | RECOM Power Inc | RAC10-12SB-ST vs RAC10-12SK/277 |