-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RAC15-05SK/480-ND
|
DigiKey | 15W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 14 Weeks Container: Tube |
44 In Stock |
|
$19.5536 / $24.1800 | Buy Now |
DISTI #
919-RAC15-05SK/480
|
Mouser Electronics | AC/DC Power Modules 15W 85-528Vin 5Vout 3A RoHS: Compliant | 310 |
|
$19.9000 / $24.1600 | Buy Now |
DISTI #
73631985
|
RS | Power Supply, AC-DC, 15W, 5Vdcout, Enclosed, PCB Thru-Hole, RAC15-K/480 Series | RECOM Power Inc. RAC15-05SK/480 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5200 / $23.4500 | RFQ |
|
Future Electronics | 15W AC/DC-Converter POWERLINE 2x1.6 3.6kV reg RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Container: Tube | 0Tube |
|
$20.2200 / $20.6200 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 15W - 5 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation RoHS: Compliant | 0 |
|
$18.7200 / $24.7900 | Buy Now |
DISTI #
RAC15-05SK/480
|
TME | Converter: AC/DC, 15W, 85÷528VAC, Usup: 120÷750VDC, Uout: 5VDC, 86% Min Qty: 1 | 0 |
|
$20.9400 / $25.4100 | RFQ |
DISTI #
000000000006384536
|
Sager | AC/DC Power Modules 15W 85-528Vin 5Vout 3A Min Qty: 1 | 11 |
|
$17.8200 / $18.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC15-05SK/480
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC15-05SK/480
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |