Part Details for RAC168D470JCTP by Kamaya Inc
Overview of RAC168D470JCTP by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RAC168D470JCTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24163258
|
Verical | RAC168D470JCTP Min Qty: 834 Package Multiple: 1 | Americas - 5000 |
|
$0.1656 / $0.1813 | Buy Now |
|
NAC | Array/Network Resistor, Isolated, 0.063W,47ohm,25V,5% +/-Tol, -200,200ppm/Cel, 1506 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.1200 | Buy Now |
Part Details for RAC168D470JCTP
RAC168D470JCTP CAD Models
RAC168D470JCTP Part Data Attributes
|
RAC168D470JCTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RAC168D470JCTP
Kamaya Inc
Array/Network Resistor, Isolated, 0.25W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0615 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RAC168D470JCTP
This table gives cross-reference parts and alternative options found for RAC168D470JCTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC168D470JCTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC168D470JCB | Array/Network Resistor, Isolated, 0.063W, 47ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | RAC168D470JCTP vs RAC168D470JCB |
741X163470J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP | CTS Corporation | RAC168D470JCTP vs 741X163470J |