-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-RAC25-24SK/480-ND
|
DigiKey | 25W AC/DC-CONVERTER 'POWERLINE' Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.5375 / $28.2100 | Buy Now |
DISTI #
919-RAC25-24SK/480
|
Mouser Electronics | AC/DC Power Modules 25W 85-528Vin 24Vout 1.040A RoHS: Compliant | 0 |
|
$23.2200 / $28.2000 | Order Now |
DISTI #
73636482
|
RS | Power Supply, AC-DC, 25W, 24Vdcout, Enclosed, PCB Thru-Hole, RAC25-K/480 Serie | RECOM Power Inc. RAC25-24SK/480 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5200 / $28.0700 | RFQ |
|
Future Electronics | 25W AC/DC-Converter POWERLINE 3.2x1.8 3.6kV reg RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tray | 0Tray |
|
$25.2200 / $25.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 25W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 3.2"x1.8" - 3.6kV Isolation RoHS: Compliant | 0 |
|
$21.8500 / $28.9200 | Buy Now |
DISTI #
RAC25-24SK/480
|
TME | Converter: AC/DC, 25W, 85÷528VAC, Usup: 120÷750VDC, Uout: 24VDC Min Qty: 1 | 8 |
|
$25.6500 / $31.5400 | Buy Now |
DISTI #
000000000006384535
|
Sager | AC/DC Power Modules 25W 85-528Vin 24Vout 1.040A Min Qty: 1 | 12 |
|
$20.8000 / $21.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC25-24SK/480
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC25-24SK/480
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |