-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DRIVER CC AC/DC 3-12V 350MA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1646
|
Newark | Led Driver, Single O/P, Cc Mode, 4W, Power Supply Applications:-, Output Power Max:4.2W, Output Voltage Max:12V, Output Current:350Ma, Led Driver Mode:Constant Current, Input Voltage Min:90V, Input Voltage Max:264V Rohs Compliant: Yes |Recom Power RACD04-350 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$6.3900 / $6.9200 | Buy Now |
DISTI #
945-2933-ND
|
DigiKey | LED DRIVER CC AC/DC 3-12V 350MA Min Qty: 1 Lead time: 10 Weeks Container: Box |
5527 In Stock |
|
$6.2872 / $8.8000 | Buy Now |
DISTI #
919-RACD04-350
|
Mouser Electronics | LED Power Supplies 4.2W 230Vin 3-12Vout 350mA RoHS: Compliant | 892 |
|
$6.0500 / $8.7900 | Buy Now |
DISTI #
71897028
|
RS | Power Supply, AC-DC, LED, 3.75kV reg, Single Out, 4W, 3-12V Out, RACD04 Series | RECOM Power Inc. RACD04-350 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9400 / $8.5400 | RFQ |
|
Future Electronics | 3-12V 350MA LED AC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 156Box |
|
$4.4600 / $5.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply 4W Single 4-Pin RoHS: Compliant |
160 In Stock |
|
$5.1800 / $7.7900 | Buy Now |
DISTI #
RACD04-350
|
TME | Power supply: switched-mode, LED, 4W, 3÷12VDC, 350mA, 90÷264VAC Min Qty: 1 | 0 |
|
$6.4700 / $7.5800 | RFQ |
DISTI #
LEDDRV1514
|
Rutronik | LED Mod 90-264V to 3-12V 4.2W 3.75kV RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box |
Stock DE - 20 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$6.3500 / $7.3600 | Buy Now |
DISTI #
000000000006051447
|
Sager | LED Power Supplies 4.2W 230Vin 3-12Vout 350mA Min Qty: 1 | 110 |
|
$5.3900 / $5.7600 | Buy Now |
DISTI #
2774057
|
element14 Asia-Pacific | LED DRIVER, SINGLE O/P, CC MODE, 4W RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$6.5531 / $8.8452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RACD04-350
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RACD04-350
RECOM Power Inc
LED DRIVER CC AC/DC 3-12V 350MA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-08 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |